MMBT2907AT-7-F
image shown is a representation only
Description:
PNP-TRANSISTOR 60V 0,6A SOT523
Supplier:
DIODES INC
Matchcode:
MMBT2907AT-7-F
Rutronik No.:
TDSCH5550
Unit Pack:
3000
MOQ:
3000
package:
SOT523
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Polarisation
- PNP
- V(CB0) I(E)=0
- 60 V
- V(CE0) I(B)=0
- 60 V
- I(C) max
- 0.6 A
- V(CE) sat
- 0.4 V
- I(sat)
- 0.15 A
- I(B) sat
- 0.015 A
- P(tot)
- 0.15 W
- Automotive
- AEC-Q(101)
- Package
- SOT523
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.