MBRD20150CT-13
image shown is a representation only
Description:
SBR-D 20A 150V 0,90V TO252
Supplier:
DIODES INC
Matchcode:
MBRD20150CT-13
Rutronik No.:
DSKY5841
Unit Pack:
2500
MOQ:
2500
package:
TO252
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 150 V
- Configuration
- AnodeCatho
- I(F)per diode
- 10 A
- V(F)
- 0.90 V
- Mounting
- SMD
- Technology
- SBR
- T(j) max
- 175 °C
- I(FSM)
- 170 A
- Automotive
- NO
- Package
- TO252
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.