MBRB10100CT
image shown is a representation only
Description:
Schottky Diode 100V 10A 0,84V TO263AB
Supplier:
DIODES INC
Matchcode:
MBRB10100CT
Rutronik No.:
DSKY6327
Unit Pack:
50
MOQ:
50
package:
TO263AB
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 100 V
- Configuration
- CommonCath
- I(F)per diode
- 5 A
- V(F)
- 0.84 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 175 °C
- I(FSM)
- 110 A
- Automotive
- NO
- Package
- TO263AB
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.