MBR20200CT-G1
image shown is a representation only
Description:
SBR-D 200V 2x10A 0,90V TO220-3
Supplier:
DIODES INC
Matchcode:
MBR20200CT-G1
Rutronik No.:
DSKY5689
Unit Pack:
50
MOQ:
50
package:
TO220-3
Packaging:
TUBE
- V(RRM)
- 200 V
- I(F)per diode
- 10 A
- V(F)
- 0.90 V
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 0.00005 A
- Automotive
- NO
- Package
- TO220-3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.