LSP5523-R8A


Description:
DC-DC 27V 3A ESOP-8L SMD
Supplier:
DIODES INC
Matchcode:
LSP5523-R8A
Rutronik No.:
ICPWM9093
Unit Pack:
2500
MOQ:
2500
package:
ESOP-8L
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK
- V(in)max
- 27 V
- V(out)
- 6,3 V
- I(out)
- 3
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- ESOP-8L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.