LMV331SE-7


image shown is a representation only
Description:
1xComp SOT353 SMD
Supplier:
DIODES INC
Matchcode:
LMV331SE-7
Rutronik No.:
ICKOMP4781
Unit Pack:
3000
MOQ:
3000
package:
SOT353
Packaging:
REEL
- Channels
- 1
- Optimisation
- LowVoltage
- R2R
- No
- Input offset
- 1.7 mV
- Input bias
- 10000 pA
- Icc/ Channel
- 40 µA
- Vcc(min)
- 2.7 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Footprint
- 31 mm²
- Automotive
- NO
- Package
- SOT353
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.