LMV321WG-7
image shown is a representation only
Description:
1xOP 1MHz 1V/µs SOT25 SMD
Supplier:
DIODES INC
Matchcode:
LMV321WG-7 SP
Rutronik No.:
ICOP6274
Unit Pack:
3000
MOQ:
3000
package:
SOT25-5
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Optimisation
- LowVoltage
- R2R
- Yes
- Shutdown
- No
- GBW
- 1 MHz
- Slew rate
- 1 V/µs
- Input offset
- 1.7 mV
- Input bias
- 10000 pA
- Offset drift
- 5 µV/°C
- Noise
- 23 nV/rtHz
- Icc/ Channel
- 110 µA
- Output current
- 90 mA
- Vcc(min)
- 2.7 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SOT25-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.