LM2904S-13
image shown is a representation only
Description:
2x 0,7MHz 0.3V/µs SO8 _SMD
Supplier:
DIODES INC
Matchcode:
LM2904S-13
Rutronik No.:
STOP1005
Unit Pack:
2500
MOQ:
2500
package:
SO-8
Packaging:
REEL
- Channels
- 2
- Optimisation
- HighGain
- GBW
- 0.7 MHz
- Input offset
- 2 mV
- Output current
- 40 mA
- Vcc(min)
- 3 V
- Vcc(max)
- 16 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SM
- Footprint
- 31 mm²
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.