LM2903QTH-13


image shown is a representation only
Description:
2xComp TSSOP-8_SMD
Supplier:
DIODES INC
Matchcode:
LM2903QTH-13
Rutronik No.:
ICOP7453
Unit Pack:
2500
MOQ:
2500
package:
TSSOP-8
Packaging:
REEL
- Channels
- 2
- Offset drift
- 2000 µV/°C
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- NO
- Package
- TSSOP-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.