LM2901T14-13
image shown is a representation only
Description:
4xComp 1.3µs TSSOP-14 SMD
Supplier:
DIODES INC
Matchcode:
LM2901T14-13
Rutronik No.:
ICOP7406
Unit Pack:
2500
MOQ:
2500
package:
TSSOP-14
Packaging:
REEL
- Input offset
- 2 mV
- Input bias
- 25000 pA
- Icc/ Channel
- 900 µA
- Output current
- 16 mA
- Response time
- 1.3 µs
- Vcc(min)
- 5 V
- Vcc(max)
- 36 V
- Automotive
- NO
- Package
- TSSOP-14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.