LM2901AQS14-13
![DIODES INC DIODES INC](https://www.rutronik24.com/images/logos/diodes_inc_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
Comparator SO-14 T&R 2.5K AEQ
Supplier:
DIODES INC
Matchcode:
LM2901AQS14-13
Rutronik No.:
STOP1116
Unit Pack:
2500
MOQ:
2500
package:
14-SOIC
Packaging:
REEL
- Channels
- 4
- Input offset
- 2 mV
- Input bias
- 25000 pA
- Icc/ Channel
- 1 µA
- Output current
- 16 mA
- Response time
- 1,3 µs
- Vcc(min)
- 2 V
- Vcc(max)
- 36 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SM
- Automotive
- AEC-Q(100)
- Package
- 14-SOIC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.