KBP210G
![DIODES INC DIODES INC](https://www.rutronik24.com/images/logos/diodes_inc_medium.png)
![DIODES INC KBP210G](https://www.rutronik24.com/pim/direct/diodesinc/medium/diodesinc-kbp210g.jpg)
image shown is a representation only
Description:
BRIDGE-RECT. 2A 1000V INLINE
Supplier:
DIODES INC
Matchcode:
KBP210G
Rutronik No.:
BG3740
Unit Pack:
1
MOQ:
1
package:
KBP
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 2 A
- U(RRM)
- 1000 V
- Package
- KBP
- Packaging
- BULK
- U(F)
- 1,1 V
- T(j)max
- 150 °C
- RoHS Status
- RoHS-conform
- I(FSM)
- 65 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.