GBJ1504-F


image shown is a representation only
Description:
BRIDGE-RECT. 15A 400V INLINE
Supplier:
DIODES INC
Matchcode:
GBJ1504
Rutronik No.:
BG4473
Unit Pack:
15
MOQ:
15
package:
GBJ
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 15 A
- U(RRM)
- 400 V
- Package
- GBJ
- Packaging
- TUBE
- U(F)
- 1.05 V
- T(j)max
- 150 °C
- RoHS Status
- RoHS-conform
- I(FSM)
- 240 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.