FMMT722TA


image shown is a representation only
Description:
PNP-TRANSISTOR 70V 1,5 SOT23
Supplier:
DIODES INC
Matchcode:
FMMT722
Rutronik No.:
TDSCH5476
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Polarisation
- PNP
- V(CB0) I(E)=0
- 70 V
- V(CE0) I(B)=0
- 70 V
- I(C) max
- 1.5 A
- P(tot)
- 0.625 W
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.