FMMT619TA
image shown is a representation only
Description:
NPN-TRANSISTOR 50V 2A SOT-23
Supplier:
DIODES INC
Matchcode:
FMMT619
Rutronik No.:
TDSCH5454
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Polarisation
- NPN
- V(CB0) I(E)=0
- 50 V
- V(CE0) I(B)=0
- 50 V
- I(C) max
- 2 A
- V(CE) sat
- 10 V
- I(sat)
- 0.1 A
- I(B) sat
- 0.01 A
- P(tot)
- 0.625 W
- Automotive
- AEC-Q(101)
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.