FMMT558QTA
image shown is a representation only
Description:
PNP TRANSISTOR 400V 0,15A SOT23
Supplier:
DIODES INC
Matchcode:
FMMT558Q
Rutronik No.:
TDSTD8693
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT23
- Polarisation
- PNP
- I(C)
- 0.15 A
- V(CEO)
- 400 V
- Current gain
- 100
- P(tot)
- 0.5 W
- V(CBO)
- 400 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.