DXTP3C60PSQ-13
Description:
PNP TRANSISTOR 80V 3A PDI5060-8
Supplier:
DIODES INC
Matchcode:
DXTP3C60PSQ-13
Rutronik No.:
TDSTD9032
Unit Pack:
2500
MOQ:
2500
package:
PDI5060-8
Packaging:
REEL
- Package
- PDI5060-8
- Polarisation
- PNP
- I(C)
- 3 A
- V(CEO)
- 60 V
- P(tot)
- 5 W
- V(CBO)
- 100 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.