DXT2013P5-13
image shown is a representation only
Description:
PNP TRANSISTOR -100V -5A PDI5
Supplier:
DIODES INC
Matchcode:
DXT2013P5-13
Rutronik No.:
TDSTD9452
Unit Pack:
5000
MOQ:
5000
package:
PowerDI5
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- PowerDI5
- Polarisation
- PNP
- I(C)
- -5 A
- V(CEO)
- -100 V
- P(tot)
- 3.2 W
- V(CBO)
- -140 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.