DT1452-02SO-7
![DIODES INC DIODES INC](https://www.rutronik24.com/images/logos/diodes_inc_medium.png)
Topseller
![DIODES INC DT1452-02SO-7](https://www.rutronik24.com/pim/packages/medium/SOT23.jpg)
image shown is a representation only
Description:
ESD PROT. 0,3W 8,5V 2CH SOT23
Supplier:
DIODES INC
Matchcode:
DT1452-02SO
Rutronik No.:
DTRL10635
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT23
- PowerDissipati
- 2 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 8,5 V
- Automotive
- NO
- Clamping voltag
- 9,5 V
- Stand-off V Vwm
- 5,5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.