DT1042-04SO-7
image shown is a representation only
Description:
ESD Protection 5V SOT26
Supplier:
DIODES INC
Matchcode:
DT1042-04SO
Rutronik No.:
DTRL10220
Unit Pack:
3000
MOQ:
3000
package:
SOT26
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT26
- PowerDissipati
- 0.055 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 6.2 V
- Automotive
- NO
- Clamping voltag
- 7.7 V
- Stand-off V Vwm
- 5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.