DSC08A065FP
image shown is a representation only
Description:
SiC SCHOTTKY DIODE 650V 8A ITO220AC
Supplier:
DIODES INC
Matchcode:
DSC08A065FP
Rutronik No.:
SIC1040
Unit Pack:
50
MOQ:
50
package:
ITO220AC
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 650 V
- I(F)per diode
- 8 A
- I(FSM)
- 47 A
- V(F)
- 1,36 V
- Technology
- SiC
- Automotive
- NO
- Package
- ITO220AC
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Configuration
- Single
- Mounting
- THT
- T(j) max
- 175 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.