DPS1133FIAQ-13
image shown is a representation only
Description:
HSS 24V/3A 30mOHM QFN4040-17
Supplier:
DIODES INC
Matchcode:
DPS1133FIAQ
Rutronik No.:
ICIFP46450
Unit Pack:
4000
MOQ:
4000
package:
QFN4040-17
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- QFN4040-17
- Channels
- 1
- R(on,typ)/Ch
- 30 mOhm
- V(op,min)
- 4.5 V
- V(op,max)
- 24 V
- I(lim,min)/Ch
- 1 A
- I(lim,max)/Ch
- 3 A
- Diagnostics
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- MOSFET
- OL Detection
- NA Y/N/NA/NAN
- V(in,min)
- 3.2 V
- V(in,max)
- 24 V
- V(op,abs,max)
- 30 V
- t(off)
- 2 µs
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- OL Detec.ad ON
- NA Y/N/NA/NAN
- Application
- Power Swch
- OL Detec.ad OFF
- NA Y/N/NA/NAN
- t(on)
- 200 µs
- Automotive
- YES
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.