DMWSH120H90SM4Q
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Supplier: DIODES INC
Matchcode: DMWSH120H90SM4Q
Rutronik No.: TMOS7065
Unit Pack: 30
MOQ: 30
package: TO247-4
Packaging: TUBE
New Product
Parameter
- Configuration
- N-CH
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 40.0 A
- Q(g)
- 52.6 nC
- P(tot)
- 235 W
- R(thJC)
- 0.64 K/W
- Mounting
- THT
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO247-4
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 18 weeks