DMWSH120H28SM4Q
New Product
Description:
SiC-N 1200V 100A 28,5Ohm@15V TO247-4
Supplier:
DIODES INC
Matchcode:
DMWSH120H28SM4Q
Rutronik No.:
TMOS7066
Unit Pack:
30
MOQ:
30
package:
TO247-4
Packaging:
TUBE
- Configuration
- N-CH
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 100.0 A
- Q(g)
- 173.7 nC
- P(tot)
- 429 W
- R(thJC)
- 0.35 K/W
- Mounting
- THT
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO247-4
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.