DMWS120H100SM4


image shown is a representation only
Description:
SiC-N 1200V 80mOhm@15V 37.2A
Supplier:
DIODES INC
Matchcode:
DMWS120H100SM4
Rutronik No.:
TMOS6950
Unit Pack:
30
MOQ:
30
package:
TO247-4
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 37.2 A
- RDS(on)at 10V
- 80 mOhm
- Q(g)
- 52 nC
- P(tot)
- 208 W
- R(thJC)
- 0.6 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- SiC
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO247-4
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.