DMTH8001STLWQ-13

New Product

image shown is a representation only
Description:
N-CH 80V 270A 1,3mOhm sTOLL
Supplier:
DIODES INC
Matchcode:
DMTH8001STLWQ-13
Rutronik No.:
TMOS6367
Unit Pack:
1500
MOQ:
1500
package:
sTOLL
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 270 A
- RDS(on)at 10V
- 1.3 mOhm
- Q(g)
- 138 nC
- P(tot)
- 250 W
- R(thJC)
- 0.6 K/W
- Logic level
- NO
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- sTOLL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.