DMTH8001STLW-13
image shown is a representation only
Description:
N-CH 80V 270A 1,1mOhm PwDI1012-8
Supplier:
DIODES INC
Matchcode:
DMTH8001STLW-13
Rutronik No.:
TMOS6797
Unit Pack:
1500
MOQ:
1500
package:
PwDI1012-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 270 A
- RDS(on)at 10V
- 1.1 mOhm
- Q(g)
- 138 nC
- P(tot)
- 6 W
- R(thJC)
- 0.6 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- NO
- Automotive
- NO
- Package
- PwDI1012-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.