DMTH6016LFDFWQ-7R
image shown is a representation only
Description:
N-CH 60V 9,4A 13,8mOhm U-DFN2020-6
Supplier:
DIODES INC
Matchcode:
DMTH6016LFDFWQ-7R
Rutronik No.:
LVMOS1001
Unit Pack:
3000
MOQ:
3000
package:
U-DFN20206
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 9,4 A
- RDS(on)at 10V
- 13,8 mOhm
- Q(g)
- 15,3 nC
- P(tot)
- 1,06 W
- R(thJC)
- 9,6 K/W
- Logic level
- No
- Mounting
- SMD
- Fast bodydiode
- No
- Automotive
- AEC-Q(101)
- Package
- U-DFN20206
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.