DMTH6004SCTB-13


image shown is a representation only
Description:
N-CH 60V 100A 3,4mOhm TO263AB
Supplier:
DIODES INC
Matchcode:
DMTH6004SCTB-13
Rutronik No.:
TMOS2351
Unit Pack:
800
MOQ:
800
package:
TO263AB
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 3.4 mOhm
- Q(g)
- 95.4 nC
- Automotive
- NO
- Package
- TO263AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.