DMTH4M70SPGW-13
Description:
N-CH 40V 460A 0,54mOhm PwDI8080-5
Supplier:
DIODES INC
Matchcode:
DMTH4M70SPGW-13
Rutronik No.:
TMOS6958
Unit Pack:
2000
MOQ:
2000
package:
PwDI8080-5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 460 A
- RDS(on)at 10V
- 0.54 mOhm
- Q(g)
- 117.1 nC
- P(tot)
- 5.6 W
- R(thJC)
- 0.35 K/W
- Logic level
- No
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- PwDI8080-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.