DMT67M8LCGQ-7
image shown is a representation only
Description:
N-CH 60V 64,6A 4,3mOhm DFN3333
Supplier:
DIODES INC
Matchcode:
DMT67M8LCGQ-7
Rutronik No.:
TMOS3291
Unit Pack:
2000
MOQ:
2000
package:
DFN3333-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 64.6 A
- RDS(on)at 10V
- 4.3 mOhm
- Q(g)
- 20 nC
- P(tot)
- 0.9 W
- R(thJC)
- 3.5 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- DFN3333-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.