DMT30M9LPS-13
![DIODES INC DIODES INC](https://www.rutronik24.com/images/logos/diodes_inc_medium.png)
New Product
![DIODES INC DMT30M9LPS-13](https://www.rutronik24.com/pim/direct/diodesinc/medium/diodesinc-dmt30m9lps-13.jpg)
image shown is a representation only
Description:
N-CH 30V 100A 0,7mOhm PwDI5060
Supplier:
DIODES INC
Matchcode:
DMT30M9LPS-13
Rutronik No.:
TMOS3410
Unit Pack:
2500
MOQ:
2500
package:
PwDI5060-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 0,7 mOhm
- Q(g)
- 160,5 nC
- P(tot)
- 2,6 W
- R(thJC)
- 1,1 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PwDI5060-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.