DMP4025LK3-13


image shown is a representation only
Description:
P-CH 40V 8,6A 18mOhm TO252-2
Supplier:
DIODES INC
Matchcode:
DMP4025LK3
Rutronik No.:
TMOSP10890
Unit Pack:
2500
MOQ:
2500
package:
DPAK
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 8.6 A
- RDS(on)at 10V
- 51 mOhm
- Q(g)
- 34 nC
- Mounting
- SMD
- Technology
- FastSpeed
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.