DMP3130L-7
image shown is a representation only
Description:
P-CH MOS-FET 3,5A 30V SOT23
Supplier:
DIODES INC
Matchcode:
DMP3130L-7
Rutronik No.:
TMOSS6607
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 3.5 A
- RDS(on)at 10V
- 59 mOhm
- P(tot)
- 0.7 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
DMP3068L-7P-CH -30V -3,3A 72mOhm SOT23 Part No.: TMOS2245 package: SOT-23 Packaging: REEL |
Unit Price
0,0611 $
Unit Pack
3000
|
Stock Info
18 weeks
|
Price, Lead time Find Alternatives Datasheet |