DMP3099L-13
image shown is a representation only
Description:
P-CH MOS-FET 3,8A 30V SOT23
Supplier:
DIODES INC
Matchcode:
DMP3099L-13
Rutronik No.:
STDMOS1438
Unit Pack:
10000
MOQ:
10000
package:
SOT-23
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 3,8 A
- RDS(on)at 10V
- 65 mOhm
- P(tot)
- 1,08 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.