DMP210DUFB4-7


image shown is a representation only
Description:
P-CH+ESD 20V 200mA@4,5V DFN1006
Supplier:
DIODES INC
Matchcode:
DMP210DUFB4-7
Rutronik No.:
TMOS1902
Unit Pack:
3000
MOQ:
3000
package:
DFN1006-3
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 20 V
- P(tot)
- 0,350 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DFN1006-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.