DMP2075UFDB-13
image shown is a representation only
Description:
P-CH 20V 3,8A 53mOhm U-DFN2020
Supplier:
DIODES INC
Matchcode:
DMP2075UFDB-13
Rutronik No.:
STDMOS1068
Unit Pack:
10000
MOQ:
10000
package:
DFN2020-6
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 3,8 A
- RDS(on)at 10V
- 53 mOhm
- P(tot)
- 0,7 W
- R(thJC)
- 178 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DFN2020-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.