DMP2066LSS-13


image shown is a representation only
Description:
DUAL -20V -7A 40mOhm SO-8
Supplier:
DIODES INC
Matchcode:
DMP2066LSS-13
Rutronik No.:
TMOSP10412
Unit Pack:
2500
MOQ:
2500
package:
SO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 6.5 A
- RDS(on)at 10V
- 40 mOhm
- P(tot)
- 2.5 W
- Logic level
- YES
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
DMP2040USS-13P-CH 20V 7A 26mOhm at 4,5V SO8 Part No.: TMOS2921 package: SO-8 Packaging: REEL |
Unit Price
0,0907 $
Unit Pack
2500
|
Stock Info
10 weeks
|
Price, Lead time
Datasheet
|