DMP2065UFDB-7
image shown is a representation only
Description:
Dual P-CH 20V 4,5A DFN2020-6
Supplier:
DIODES INC
Matchcode:
DMP2065UFDB-7
Rutronik No.:
TMOS3597
Unit Pack:
3000
MOQ:
3000
package:
DN2020-6
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 4,5 A
- Q(g)
- 9,1 nC
- P(tot)
- 0,74 W
- R(thJC)
- 13 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DN2020-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.