DMP2042UCB4-7
Description:
P-CH -20V -16A 49mOhm U-WLB1010
Supplier:
DIODES INC
Matchcode:
DMP2042UCB4-7
Rutronik No.:
TMOS2878
Unit Pack:
3000
MOQ:
3000
package:
U-WLB1010
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- -20 V
- I(D)at Tc=25°C
- -4,6 A
- RDS(on)at 10V
- 37 mOhm
- Q(g)
- 2.5 nC
- P(tot)
- 0.75 W
- Logic level
- NO
- Mounting
- SMD
- Automotive
- NO
- Package
- U-WLB1010
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.