DMP2035UFDF-7
Description:
P-CH 20V 6A,9V U-DFN2060
Supplier:
DIODES INC
Matchcode:
DMP2035UFDF-7
Rutronik No.:
STDMOS1529
Unit Pack:
3000
MOQ:
3000
package:
U-DFN2020
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 6.9 A
- Q(g)
- 20.25 nC
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- U-DFN2020
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.