DMP2004VK-7


image shown is a representation only
Description:
P-CH 20V 0,53A 900mOhm SOT563
Supplier:
DIODES INC
Matchcode:
DMP2004VK-7
Rutronik No.:
STDMOS1424
Unit Pack:
3000
MOQ:
3000
package:
SOT563
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.53 A
- RDS(on)at 10V
- 900 mOhm
- P(tot)
- 0.4 W
- R(thJC)
- 230880 K/W
- Mounting
- SMD
- Fast bodydiode
- Yes
- Automotive
- NO
- Package
- SOT563
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.