DMP1055USW-13
image shown is a representation only
Description:
P-CH 12V 3,8A 41mOhm at 4,5V
Supplier:
DIODES INC
Matchcode:
DMP1055USW-13
Rutronik No.:
TMOS3378
Unit Pack:
10000
MOQ:
10000
package:
SOT-363
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 12 V
- I(D)at Tc=25°C
- 3.8 A
- Q(g)
- 13 nC
- P(tot)
- 0.66 W
- R(thJC)
- 39 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-363
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.