DMP1022UFDF-7
Description:
P-CH -12V -9,5A 14,8mOhm-4,5V
Supplier:
DIODES INC
Matchcode:
DMP1022UFDF-7
Rutronik No.:
TMOS3444
Unit Pack:
3000
MOQ:
3000
package:
DFN2020-6
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 12 V
- I(D)at Tc=25°C
- 9.5 A
- P(tot)
- 0.73 W
- R(thJC)
- 5.1 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DFN2020-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.