DMN62D1LFB-7B
image shown is a representation only
Description:
N-CH MOSFET 60V 0,4A DFN1006-3
Supplier:
DIODES INC
Matchcode:
DMN62D1LFB-7B
Rutronik No.:
STDMOS1626
Unit Pack:
10000
MOQ:
10000
package:
DFN1006-3
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.407 A
- P(tot)
- 0.5 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- New Gen.
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DFN1006-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.