DMN61D9UDW-13


image shown is a representation only
Description:
Dual N-CH 60V 350mA 2Ohm SOT363
Supplier:
DIODES INC
Matchcode:
DMN61D9UDW-13
Rutronik No.:
TMOS1911
Unit Pack:
10000
MOQ:
10000
package:
SOT-363
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 60 V
- RDS(on)at 10V
- 2000 mOhm
- Q(g)
- 0.4 nC
- P(tot)
- 0.320 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-363
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.