DMN61D8LVTQ-13


image shown is a representation only
Description:
RelDRV 1,1Ohm 470mA TSOT26 SMD
Supplier:
DIODES INC
Matchcode:
DMN61D8LVTQ-13
Rutronik No.:
ICIFP45952
Unit Pack:
10000
MOQ:
10000
package:
TSOT26
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Relay DRV
- Channels
- 1
- V(op,max)
- 60 V
- R(on,typ)/Ch
- 1100 mOhm
- R(on,typ)/Ch
- 0.470 mOhm
- I(lim,min)/Ch
- NO A
- Mounting
- 150
- I(lim,max)/Ch
- 0.131 A
- V(in,min)
- 0.582 V
- t(on)
- N µS
- t(off)
- N µS
- Technology
- N
- Automotive
- AEC-Q(101)
- Package
- TSOT26
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.