DMN61D8LQ-7


image shown is a representation only
Description:
N-CH 60V 4,7A 1100mOhm at 5V SOT23
Supplier:
DIODES INC
Matchcode:
DMN61D8LQ-7
Rutronik No.:
LVMOS1024
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 4.7 A
- Q(g)
- 0.74 nC
- P(tot)
- 390 W
- Logic level
- Yes
- Mounting
- SMD
- Fast bodydiode
- No
- Automotive
- AEC-Q(101)
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.