DMN6069SE-13
image shown is a representation only
Description:
N-CH 60V 4,3A 47mOhm SOT-223
Supplier:
DIODES INC
Matchcode:
DMN6069SE-13
Rutronik No.:
TMOS6110
Unit Pack:
2500
MOQ:
2500
package:
SOT-223
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 4.3 A
- RDS(on)at 10V
- 47 mOhm
- Q(g)
- 7.2 nC
- P(tot)
- 2.2 W
- R(thJC)
- 8.9 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.