DMN5L06VK-7


image shown is a representation only
Description:
2N-CH 50V 1,5A SOT563
Supplier:
DIODES INC
Matchcode:
DMN5L06VK-7
Rutronik No.:
TMOS1179
Unit Pack:
3000
MOQ:
3000
package:
SOT-563
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 50 V
- I(D)at Tc=25°C
- 1.5 A
- P(tot)
- 0.25 W
- R(thJC)
- 500 K/W
- Logic level
- YES
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-563
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.